text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,399

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.159
100 $0.118
250 $0.111
500 $0.106
1,500+ $0.099
Total:

$0.32

USD
Attributes
Attributes Table
Breakdown Voltage-Max 49.1V
Breakdown Voltage-Min 44.4V
Clamping Voltage-Max 64.5V
Directional Uni-Directional
Power Dissipation 400W