text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 174,000

On Order:Order inventroy details 138,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.126
9,000 $0.094
15,000 $0.093
45,000 $0.089
75,000+ $0.088
Total:

$378.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 34.4V
Breakdown Voltage-Min 31.1V
Clamping Voltage-Max 45.4V
Directional Bi-Directional
Power Dissipation 600W
Peak Output Current 13.3A
Reverse Leakage Current 1µA
Test Current 1mA
Standoff Voltage 28V
Forward Voltage 5V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +175°C