text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 1,200
Factory Lead Time: 10 Weeks
Minimum Order: 2,400
Multiple Of: 400
Quantity Web Price
400 $0.505
800 $0.41
2,000+ $0.40
Total:

$960.00

USD
Attributes
Attributes Table
Capacitance 600pF
Clamping Voltage-Max 1060V
Peak Output Current 6500A
Rated Voltage 420|V
RMS Voltage-Max 560V