text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,500

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 750
Multiple Of: 750
Quantity Web Price
750 $0.152
4,500+ $0.146
Total:

$114.00

USD
Attributes
Attributes Table
Capacitance 3870pF
Clamping Voltage-Max 138V
Peak Output Current 1000A
Rated Voltage 56V
RMS Voltage-Max 40V
Varistor Voltage Range 61.2V to 74.8V
Current Rating 1mA
Energy 13J
Insulation Resistance 1000MΩ
Operating Temp Range -55°C to +85°C
Storage Temperatue Range -55°C to +125°C
No of Terminals 2
Diameter 14mm