text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 300
Multiple Of: 300
Quantity Web Price
300+ $4.70
Total:

$1,410.00

USD
Attributes
Attributes Table
Type Open Frame
Isolation Isolated
No of Outputs Single
Output Power 15W
Output Voltage 5.5V
Input Voltage 8.3V to 13.8V
Operating Temp Range -40°C to +85°C
Efficiency 93%
Load Regulation (%) 0.3%
Output Current 3A
Switching Frequency-Max 350kHz
Ripple & Noise 20mV