text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 176

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $32.49
15+ $30.74
Total:

$32.49

USD
Attributes
Attributes Table
Type Encapsulated
Isolation Isolated
No of Outputs Dual
Output Power 30W
Output Voltage -12V/12V
Input Voltage 9V to 36V