text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 24
Multiple Of: 24
Quantity Web Price
1 $39.60
15+ $37.30
Total:

$895.20

USD
Attributes
Attributes Table
Type Encapsulated
Isolation Isolated
No of Outputs Triple
Output Power 30W
Output Voltage 3.3V/-12V/12V
Input Voltage 9V to 36V