text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1415055-1

SR4 D/M Series 24 V 8 A PC Pin PCB Mount Force Guided Contact Relay

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1916
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: 4PST (2 Form A and B)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Stock
18,150
Minimum Order:
10
Multiple Of:
10
On Order:
0
Factory Stock:Factory Stock:
236
Factory Lead Time:
5-10 Days
Total
$144.80
USD
Quantity
Web Price
10
$14.48
20
$14.11
30
$13.89
40+
$13.74
Product Variant Information section