text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ8-1C-12DSE

AZ8 Series 3 A SPDT 12 VDC PCB Mount Light Duty Sealed Miniature Power Relay

Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 3A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features and Applications

The AZ8-1C-12DSE is a 3 A SPDT 12 VDC PCB Mount Light Duty Sealed Miniature Power Relay.

Features:

  • Subminiature size
  • High sensitivity, 110 mW pickup
  • Coils to 48 VDC
  • Hermetically sealed version available
  • Epoxy sealed for automatic wave soldering
  • Contacts rated at 3, 6 or 10 Amps
  • Withstands 6 kV IEEE Lightning Surge (special order)
  • Class B insulation (130°C) standard
  • Class F insulation (155°C) version available
Pricing Section
Stock
10,440
Minimum Order:
20
Multiple Of:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Total
$24.60
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
20+
$1.23
Product Variant Information section