text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 40
Multiple Of: 40
Quantity Web Price
1 $24.47
5 $22.33
10 $21.46
25 $20.37
50+ $19.58
Total:

$814.80

USD
Attributes
Attributes Table
Relay Type Signal
Coil Type Non-Latching
Contact Form DPDT (2 Form C)
Coil Current 28.1mA
Nominal Coil Voltage 5V
Contact Current-Max 1A
Coil Resistance 178Ω
Switching Voltage 30V
Rated Power 140mW
Contact Material Silver
Operating Temp Range -40°C to +85°C
Insulation Resistance 100MΩ
Height - Max 5.9mm
Termination Style Gull Wing
No of Terminals 10