text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $4.29
Total:

$4,290.00

USD
Attributes
Attributes Table
Contact Form SPST (1 Form A)
Output Voltage 0V to 60V
On-state Resistance-Max 1.4Ω
Contact Current-Max 400mA
Isolation Voltage-RMS 1500V
Features and Applications

The AQV202AX is a part of AQV20 series surface mount terminal DC/AC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Controls low level analog signals
  • Controlled with low level input signals
  • AC/DC dual use type and DC only type available
  • Load current: 400 mA
  • Load voltage: 60 V

Applications:

  • High speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers