text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV210EHAZ

AQV Photomos Series 130 mA 350 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6

Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 0V to 350V
On-state Resistance-Max: 35Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 130mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 0.5ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Features & Applications

The AQV210EHAZ is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Reinforced insulation of I/O isolation voltage 5,000V
  • Controls low-level analog signals
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Load current: 130 mA
  • Load voltage: 350 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$2.26
USD
Quantity
Web Price
1
$2.26
50
$1.72
100
$1.64
250
$1.54
500+
$1.47