text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $3.27
Total:

$3,270.00

USD
Attributes
Attributes Table
Contact Form SPST (1 Form A)
Output Voltage 0V to 350V
On-state Resistance-Max 25Ω
Contact Current-Max 130mA
Isolation Voltage-RMS 5000V
Features and Applications

The AQV210HLAZ is a part of AQV21 series surface mount terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Current Limit Function
  • Enhancing the capability of surge resistance between output terminals
  • Reinforced insulation 5,000 V type
  • Compact 6-pin DIP size
  • Controls low-level analog signals
  • High sensitivity, low ON resistance
  • Low-level off state leakage current
  • Load current: 130 mA
  • Load voltage: 350 V

Applications:

  • Telephone equipment
  • Modem