text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $4.54
Total:

$4,540.00

USD
Attributes
Attributes Table
Contact Form DPST (2 Form B)
Output Voltage 0V to 400V
On-state Resistance-Max 35Ω
Contact Current-Max 100mA
Isolation Voltage-RMS 5000V
Features and Applications

The AQW414EAZ is a Part of AQW Series 400 V 100 mA 35 Ω  2 Channel 2 Form B Photomos Solid State Relay available in DIP-8 Package

Features:

  • Reinforced insulation of 5,000 V
  • Applicable for:
  • 2 Form B
  • 1 Form B
  • Controls low-level analog signals
  • High sensitivity and high speed response
  • Low-level off state leakage current

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensing equipment