text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $4.66
Total:

$4,660.00

USD
Attributes
Attributes Table
Output Voltage 0V to 400V
On-state Resistance-Max 35Ω
Contact Current-Max 100mA
Isolation Voltage-RMS 5000V