text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000+ $2.87
Total:

$2,870.00

USD
Attributes
Attributes Table
Contact Form DPST (2 Form B)
No of Channels 2
Output Voltage 0V to 350V
On-state Resistance-Max 25Ω
Contact Current-Max 120mA
Isolation Voltage-RMS 5000V
Response Time 0.5ms
Capacitance 0.8pF
Turn-on Delay Time 0.5ms
Turn-off Delay Time 3ms
Operating Temp Range -40°C to +85°C
Features and Applications

The AQW610EHAX is a Part of AQW Series 350 V 0.12 A 25 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • 60 V type couples high capacity(0.5 A) with low on-resistance (typ. 1 Ω).
  • Reinforced insulation 5,000 V
  • 1/2 the space compared with the mounting 1 Form A and 1 Form B PhotoMOS relays
  • Applicable for:
    • 1 Form A 1 Form B
    • 1 Form A and 1 Form B use
  • Controls low-level analog signals

Applications:

  • Power supply
  • Measuring instruments
  • Security equipment
  • Modem
  • Telephone equipment
  • Electricity, plant equipment
  • Sensing equipment