text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $6.00
25 $4.91
100+ $4.50
Total:

$6.00

USD
Attributes
Attributes Table
Contact Form DPST (1 Form B)
No of Channels 2
Output Voltage 0V to 350V
On-state Resistance-Max 25Ω
Input Current 1A
Isolation Voltage-RMS 1500V
Capacitance 0.8pF
Turn-on Delay Time 0.28ms
Turn-off Delay Time 0.04ms
Operating Temp Range -40°C to +85°C
Features and Applications

The AQW610S is a Part of AQW Series 350 V 0.12 A 25 Ω 2 Channel Photomos Solid State Relay Available in SOP-8 Package

Features:

  • Normally open and normally closed contacts in a SOP package
  • 60V type couples high capacity (0.45 A) with low on-resistance
  • Applicable for:
    • 1 Form A 1 Form B
    • 1 Form A and 1 Form B use
  • Controls low-level analog signals
  • Low-level off-state leakage current of max. 1 µA

Applications:

  • Power supply
  • Measuring instruments
  • Security equipment
  • Telephone equipment
  • Computer input machines
  • Industrial robots
  • High-speed inspection machines