text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 125
Multiple Of: 25
Quantity Web Price
25 $12.48
50+ $8.74
Total:

$1,092.50

USD
Attributes
Attributes Table
Contact Form SPST (1 Form A)
Output Voltage 0V to 400V
On-state Resistance-Max 1.6Ω
Contact Current-Max 0.6A
Isolation Voltage-RMS 2500V
Features and Applications

The AQZ102D is a Part of AQZ Series 60 V 3.6 A 0.09 ohm 1 Channel SPST Photomos Solid State Relay available in SIL-4 Package

Features:

  • A voltage-sensitive power PhotoMOS relay
  • Wide range of input voltages
  • Both AC/DC dual types and DC-only types available
  • High capacity
  • High sensitivity and low onresistance
  • Slim SIL4-pin package

Applications:

  • Modem
  • Telephone equipment
  • Security equipment
  • Sensors
  • Amusement