text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $28.03
5 $22.28
25+ $17.70
Total:

$28.03

USD
Attributes
Attributes Table
Contact Form SPST (1 Form A)
No of Channels 1
Output Voltage 0V to 60V
On-state Resistance-Max 0.05Ω
Contact Current-Max 6A
Isolation Voltage-RMS 1500V
Capacitance 2pF
Turn-on Delay Time 5ms
Turn-off Delay Time 0.32ms
Operating Temp Range -40°C to +85°C
Features and Applications

The AQZ262 is a Part of AQZ Series 60 V 6.0 A 0.05 Ohm 1 From B Photomos Solid State Relay available in SIL-4 Package

Features:

  • High capacity type power PhotoMOS relay.
  • Low on-resistance and high sensitivity.
  • AC/DC dual use
  • 4-pin SIL type
  • Low-level off state leakage current of max. 10 µA
  • Controls low-level analog signals

Applications:

  • Mercury relay replacement
  • Compact motors, lamps, heaters
  • OA equipment