text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 332,204

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.36
100 $1.02
250 $0.96
500 $0.92
1,000+ $0.88
Total:

$1.36

USD
Attributes
Attributes Table
Contact Form SPST (1 Form A)
No of Channels 1
Output Voltage 60V
On-state Resistance-Max 16Ω
Input Voltage 1.4V
Input Current 50mA
Contact Current-Max 100mA
Isolation Voltage-RMS 1500V
Capacitance 1pF
Turn-on Delay Time 10ms
Turn-off Delay Time 10ms
Operating Temp Range -40°C to +85°C