text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 155,488

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $2.60
100 $1.95
250 $1.84
500 $1.77
1,000+ $1.69
Total:

$2.60

USD
Attributes
Attributes Table
Contact Form SPST (1 Form B)
No of Channels 1
Output Voltage 60V
On-state Resistance-Max 16Ω
Input Voltage 0.9V to 1.4V
Input Current 50mA
Contact Current-Max 150mA
Isolation Voltage-RMS 1500V
Capacitance 1pF
Turn-on Delay Time 0.316ms
Turn-off Delay Time 1.55ms
Operating Temp Range -40°C to +85°C