text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1150NTR

CPC1150N Series SPST 120 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

Mfr. Name: IXYS Integrated Circuits Division
Standard Pkg:
Product Variant Information section
Date Code: 1917
Product Specification Section
Technical Attributes
Attributes Table
Contact Form: SPST (1 Form B)
No of Channels: 1
Output Voltage: 350V
On-state Resistance-Max: 50Ω
Input Voltage: 0.9V to 1.4V
Input Current: 50mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Turn-on Delay Time: 1ms
Turn-off Delay Time: 2ms
Operating Temp Range: -40°C to +85°C
Package Style:  SOIC-4
Mounting Method: Surface Mount
Features and Applications
Clare, an IXYS Company, designs, manufactures, and markets high-voltage integrated circuits (ICs) and optically isolated Solid State Relays (OptoMOS®) for the communication, industrial, power, and consumer markets. As a pioneer in the development of Solid State Relays (SSRs), Clare has become a leading supplier to the telecommunications, security, utility metering, and industrial control industries. Clare SSR solutions are rapidly replacing older electromechanical devices in many applications and enhancing overall system performance. 
 
Clare’s products enable communications by providing the critical interface between high-voltage electrical signals and the low-voltage electronics that process those signals. Leading manufacturers of communication, industrial, power, and consumer equipment around the world rely on Clare for semiconductor solutions.

Features:

  • Low drive current
  • High reliability
  • No EMI/RFI generation
  • Arc-free with no snubbing circuits
  • Machine insertable, wave solderable
  • AC/DC switching
  • Current limiting (available)
  • FCC compatible
  • Low off state leakage
The CPC1150NTR is a miniature 1 Form B solid state relay which uses optically coupled MOSFET technology to provide 1500V of input to output isolation. The CPC1150NTR has a load current of 120 miliamps and a load voltage of 350 with an on resistance of 50 Omhs.
Pricing Section
Stock
8,719
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2.11
USD
Quantity
Web Price
1
$2.11
100
$1.58
250
$1.50
500
$1.43
1,000+
$1.37
Product Variant Information section