text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 403

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 35
Multiple Of: 35
Quantity Web Price
35 $0.88
175 $0.71
350 $0.69
875 $0.665
1,750+ $0.645
Total:

$30.80

USD
Attributes
Attributes Table
Type Dip
No of Positions 5
Circuitry SPST
Actuator Style Slide
Termination Style PC Pin
Sealed Option Sealed
Contact Resistance 100mΩ
Voltage Rating 24V
Terminal Pitch 2.54mm
Operating Temp Range -55°C to +85°C