text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,750

On Order: 0
Factory Stock:Factory Stock: 5,957
Factory Lead Time: 5-10 Days
Minimum Order: 10
Multiple Of: 1
Quantity Web Price
1 $1.42
100 $1.24
500+ $1.06
Total:

$14.20

USD
Attributes
Attributes Table
Type Dip
No of Positions 2
Circuitry SPST
Actuator Style Standard
Operating Force 500g
Termination Style Gull Wing
Sealed Option Sealed
Contact Resistance 100mΩ
Voltage Rating 24V
Current Rating 25mA
Insulation Resistance 100MΩ
Terminal Pitch 1.27mm
Operating Temp Range -40°C to +85°C