text.skipToContent text.skipToNavigation

Manufacturer Part #

7108J1ABE2

7000 Series 0.4 A SPDT On-Mom Right Angle Through Hole Rocker Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1706
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Mom
Circuitry: SPDT
Current Rating: 0.4A
Termination Style: Right Angle / PC Through Hole
Contact Material: Gold
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Insulation Resistance: 1GΩ
Contact Plating: Gold
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +85°C
Dimension: L  29.36mm x W  6.99mm x H  19.54mm
Mounting Method: Through Hole
Pricing Section
Stock:
50
Minimum Order:
50
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Total
$357.50
USD
Quantity
Web Price
80
$7.15
160
$6.32
240
$6.26
320+
$6.22
Product Variant Information section