text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE22F2BBBNE

CR Series SPST On-Off 20 A 125 V Quick Connect Black Rocker Switch

Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 250VAC
Insulation Resistance: 100MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -20°C to +85°C
Dimension: L  31.8mm x W  16.5mm x H  26.5mm
Mounting Method: Panel Mount
Pricing Section
Stock:
400
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.98
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.98
40
$0.95
125
$0.91
250
$0.89
750+
$0.86
Product Variant Information section