text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE22F2FBBNE

CR Series 20 A SPST On-Off Quick Connect Power Rocker Switch

Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 20A
Termination Style: Quick Connect
Contact Material: Silver Over Copper
Mounting Method: Panel Mount
Features & Applications
Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The CR Series of Power Rocker Switches are offered with a 20 amp current rating with single and double throw options.   This economical rocker switch is available in a wide variety of colors and actuator marking with lighted or non-lighted versions. 

Typical applications for the CR Series include:

  • Medical and Dental Equipment
  • Small Appliances
  • Vending Machines
  • Power Supplies
  • Surge Protectors

The CRE22F2FBBNE is rated at 20 amps with single pole, single throw (SPST) switch operation and On-Off function.  This is a non-lighted switch with black housing and actuator and with -/O markings on the curved rocker. Termination is straight 6.3mm (0.25”) quick connect.

Pricing Section
Stock:
43
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.98
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.98
40
$0.95
125
$0.91
250
$0.89
750+
$0.86
Product Variant Information section