text.skipToContent text.skipToNavigation

Manufacturer Part #

D502J12S215HQA

D Series SPST On-Off Concave Curve Panel Mount Snap In Rocker Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1810
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-Off
Circuitry: SPST
Current Rating: 2A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1GΩ
Contact Plating: Silver
Actuator Style: Rocker
Dielectric Withstanding Voltage: 1000V
Operating Temperature: -30°C to +65°C
Dimension: L  20.83mm x W  15mm x H  18.78mm
Mounting Method: Snap Fit
Pricing Section
Stock:
134
Minimum Order:
26
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$98.28
USD
Quantity
Web Price
36
$3.78
72
$3.71
108
$3.67
144
$3.64
180+
$3.62
Product Variant Information section