text.skipToContent text.skipToNavigation

Manufacturer Part #

DF62J12S215PQA

DF Series 16 A Black Mini DPST Off-On Quick Connect Power Rocker Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1920
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 16A
Termination Style: Quick Connect
Contact Material: Silver
Mounting Method: Snap Fit
Pricing Section
Stock:
215
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4.91
USD
Quantity
Web Price
1
$4.91
10
$4.66
25
$4.48
75
$4.27
150+
$4.14
Product Variant Information section