text.skipToContent text.skipToNavigation

Manufacturer Part #

R1966HBLKBLKEF

R1966 Series 15 A SPDT On-Off-Momentary Black Quick Connect Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 1949
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-Mom
Circuitry: SPDT
Current Rating: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Stock:
362
Minimum Order:
1
Multiple Of:
1
280
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.73
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.73
30
$1.59
75
$1.55
200
$1.51
400+
$1.48
Product Variant Information section