text.skipToContent text.skipToNavigation

Manufacturer Part #

R6ABLKBLKEF

R6 Series 10 A SPST On-Off Quick Connect Panel Mount Rocker Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SPST
Current Rating: 10A
Termination Style: Quick Connect
Contact Material: Silver
Rated Voltage (VAC): 125VAC
Insulation Resistance: 1000MΩ
Contact Plating: Silver
Actuator Style: Concave
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -20°C to +65°C
Dimension: L  21mm x W  9.6mm x H  17.6mm
Mounting Method: Panel Mount
Features & Applications

The R6 Series rocker switches are available in SPST and offer a width of .378 inch, presented in a slim-line package design.

Great for audio/visual, consumer electronics and test/instrumentation applications.

Features:

  • Slim-line package design

Applications:

  • Audio/Visual
  • Consumer Electronics
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.43
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.43
30
$1.27
100
$1.22
200
$1.19
500+
$1.16
Product Variant Information section