text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 5
Factory Lead Time: 14 Weeks
Minimum Order: 1,000
Multiple Of: 1
Quantity Web Price
1 $5.94
15 $5.01
30 $4.80
100 $4.45
200+ $4.26
Total:

$4,260.00

USD
Attributes
Attributes Table
Indexing 30°
Circuitry 4P3T
No of Positions 3
Contact Style Non-Shorting
Termination Style PCB
Contact Material Silver Over Copper
Features and Applications

The KC43A30.001NPS is a 4P3T 3 Position PC Pin Non-Shorting Panel Mount Rotary Switch.

The KC Series Rotary switches combine a proven reliable design and The models are SP, DP, 3P and 4P. Some come standard with stops, some come without stops. Up to 12 positions. PC Pin or Solder Lug termination options. Many different actuator lengths.

Features:

  • 1 to 4 poles
  • 1 to 12 positions
  • No stop option

Applications:

  • Industrial controls
  • Test & instrumentation
  • Appliance
  • HVAC