text.skipToContent text.skipToNavigation

Manufacturer Part #

DB1CC1AA

DB Series Sub-Miniature SPDT 5 A (PCB Straight) Snap Action Switch

Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2002
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Pin Plunger
Operating Force: 150g
Contact Current-Max: 5A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,236.00
USD
Quantity
Web Price
1
$1.27
100
$1.16
500+
$1.03
Product Variant Information section