text.skipToContent text.skipToNavigation

Manufacturer Part #

DB3C-B1LC

SPDT Straight Lever Quick Connect 0.1 A 250 VAC 80 V Snap Action Switch

Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code: 1827
Product Specification Section
Technical Attributes
Attributes Table
Actuator Style: Lever
Operating Force: 50g
Contact Current-Max: 5A
Termination Style: PC Pin
Contact Plating: Silver
Switch Operation: On-Mom
Operating Temp Range: -40°C to +120°C
Mounting Method: Chassis Mount
Pricing Section
Stock
300
Minimum Order:
300
Multiple Of:
1,120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$441.00
USD
Quantity
Web Price
560+
$1.47
Product Variant Information section