text.skipToContent text.skipToNavigation

Manufacturer Part #

FDSD002R

FDSD Series SPST-NO 10mA DC 5V Side Actuated Flat Terminal Detect Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1847
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPST N.O.
Actuator Style: Side Actuated
Operating Force: 40g
Contact Current-Max: 10mA
Termination Style: Gull Wing
Contact Material: Phosphor Bronze
Contact Resistance:
Insulation Resistance: 100MΩ
Dielectric Withstanding Voltage: 100V
Switch Operation: Off-Mom
Operating Temp Range: -10°C to +60°C
Pricing Section
Stock:
3,500
Minimum Order:
3,500
Multiple Of:
3,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,800.00
USD
Quantity
Web Price
3,500+
$0.80
Product Variant Information section