text.skipToContent text.skipToNavigation

Manufacturer Part #

LCGDF5A10LCUE

LC Series 94 Grams SP Momentary Subminiature Precision Snap-Acting Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1243
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SP
Actuator Style: Lever
Operating Force: 94g
Contact Current-Max: 1A
Termination Style: PC Through Hole
Pricing Section
Stock
32
Minimum Order:
32
Multiple Of:
160
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$272.00
USD
Quantity
Web Price
160+
$8.50
Product Variant Information section