text.skipToContent text.skipToNavigation

Manufacturer Part #

LCGHF5A10ECE

LC Series 1 A SPDT Roller Lever Subminiature Precision Snap-acting Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1216
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Operating Force: 170g
Contact Current-Max: 1A
Termination Style: Solder Lug
Mounting Method: Screw Mount
Pricing Section
Stock
6
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$9.09
USD
Quantity
Web Price
1
$9.09
10
$8.78
25
$8.55
50
$8.38
125+
$8.16
Product Variant Information section