text.skipToContent text.skipToNavigation

Manufacturer Part #

TFCJF5SP0040C

TF Series SPDT On-Mom 150 gf Quick Connect Cahssis Mt Snap Action Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code: 1939
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round
Operating Force: 150g
Contact Current-Max: 1A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
54
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$229.50
USD
Quantity
Web Price
1
$5.17
10
$4.83
25
$4.59
75
$4.32
150+
$4.15
Product Variant Information section