text.skipToContent text.skipToNavigation

Manufacturer Part #

TS0101F020V4

SPDT 0.3 A Right Angle Through Hole Lever Snap Action Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 1921
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 20g
Contact Current-Max: 0.3A
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Pricing Section
Stock
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
5
Factory Lead Time:
16 Weeks
Total
$565.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.565
2,000
$0.50
3,000
$0.495
4,000+
$0.495
Product Variant Information section