text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 22 Weeks
Minimum Order: 3,300
Multiple Of: 3,300
Quantity Web Price
3,300+ $0.82
Total:

$2,706.00

USD
Attributes
Attributes Table
Switch Operation Off-On
Circuitry SPST N.O.
Voltage Rating 12V
Current Rating 50mA
Insulation Resistance 100MΩ
Contact Material Stainless Steel
Operating Force 160g
Contact Plating Silver
Actuator Style Rectangular
Termination Style PCB
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension H  1.7mm x L  7.15mm x W  4mm