text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 55,621

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.305
500 $0.20
1,000 $0.193
2,000 $0.184
3,000+ $0.18
Total:

$0.30

USD
Attributes
Attributes Table
Actuation Force 1.6N
Contact Material Silver
Actuator Style Round Button
Termination Style Right Angle
Dimension L  6mm x W  6mm
Features and Applications

E-Switch has been manufacturing switches since 1979 and can attribute its success to Little Details, Big Quality. With a continuously expanding product offering, E-Switch has built a reputation for total customer satisfaction.  E-Switch emphasizes quality through efficiency, in both the design and manufacturing process, allowing for exceptional quality product at competitive prices.

The TL1105 Series of 6mm x 6mm tactile switches are a perfect example of these efficiencies.  This low cost single pole single throw (SPST) through hole tactile is available with multiple actuator options.  Terminals are silver plated brass with the option of gold or silver contacts.  Typical travel is 0.25mm (+/- 0.1mm) with 3 standard  actuation forces available (1N, 1.6N, 2.5N).

The versatile TL1105 is used in the following applications/markets:

  • Telecommunications
  • Consumer Electronics
  • Audio Visual
  • Medical
  • Testing/Instrumentation
  • Computer/Server/Peripherals

The TL1105SF160Q is a single pole single throw (SPST) right angle through hole tactile switch.  It comes with a 8.35 mm actuator that operates with 160 grams (1.6N) of force.  Terminals are silver plated brass with silver contacts.