text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 13,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 15 Weeks
Minimum Order: 500
Multiple Of: 500
Quantity Web Price
500 $0.365
1,000 $0.285
2,500+ $0.275
Total:

$182.50

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST
Voltage Rating 12V
Current Rating 50mA
Insulation Resistance 100MΩ
Operating Force 160g
Actuator Style Top Actuator
Termination Style Gull Wing
Dielectric Withstanding Voltage 250V
Operating Temperature -25°C to +70°C