text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 36,786

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.405
50 $0.31
100 $0.295
250 $0.275
500+ $0.265
Total:

$0.81

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 50V
Current Rating 50mA
Insulation Resistance 100MΩ
Actuation Force 1.6N
Contact Material Silver
Operating Force 160g
Contact Plating Silver
Actuator Style Round Button
Termination Style Gull Wing
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension L  6mm x W  6mm
Features and Applications

The TL3301 series is a 6mm x 6mm SMT tact switch. Designed for SMT applications, each model has different features ranging from low profile designs, normally closed, right angle, and dual action.

Features:

  • SMT Design
  • Compatible with lead-free soldering

Applications:

  • Telecommunications
  • Consumer Electronics
  • Audio/visual
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals