text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 22,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500+ $0.34
Total:

$510.00

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 12V
Current Rating 50mA
Insulation Resistance 100MΩ
Actuation Force 1.6N
Contact Material Silver
Operating Force 160g
Contact Plating Silver
Actuator Style Rectangular Button
Termination Style Gull Wing
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension L  6mm x W  6mm