text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 26,632

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.215
100 $0.158
250 $0.148
500 $0.141
750+ $0.138
Total:

$0.43

USD
Attributes
Attributes Table
Switch Operation Off-Mom
Circuitry SPST N.O.
Voltage Rating 12V
Current Rating 50mA
Insulation Resistance 100MΩ
Contact Material Silver
Operating Force 260g
Contact Plating Silver
Actuator Style Top Actuator
Termination Style Gull Wing
Dielectric Withstanding Voltage 250V
Operating Temperature -20°C to +70°C
Dimension L  4.5mm x W  4.5mm