text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
1+ $0.22
Total:

$660.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 14.7456MHz
Frequency Tolerance ±10ppm
Operating Temp Range -30°C to +85°C