text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24,065

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.24
50 $0.21
100 $0.20
250 $0.195
500+ $0.184
Total:

$0.48

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 16MHz
Frequency Tolerance ±30ppm
Operating Temp Range -20°C to +70°C
ESR (Equivalent Series Resistance) 40Ω
Insulation Resistance 500MΩ
Drive Level 500µW
Aging (First Year) ±5ppm
Storage Temperatue Range -55°C to +125°C
Dimension L  11.4mm x W  4.7mm
No of Pins 2