text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1 $0.32
50 $0.265
100 $0.26
250 $0.245
500+ $0.24
Total:

$240.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 27MHz
Frequency Tolerance ±20ppm
Operating Temp Range -20°C to +70°C
ESR (Equivalent Series Resistance) 40Ω
Insulation Resistance 500MΩ
Drive Level 500µW
Aging (First Year) ±5ppm
Storage Temperatue Range -55°C to +125°C
Dimension L  11.4mm x W  4.7mm
No of Pins 2
Features and Applications

An emerging name in the frequency control industry, Abracon offers extremely high quality product at incredibly aggressive prices. With the broadest line of products in the market from basic resonators to state of the art MEMs based oscillators, Abracon can provide a solution for any timing device need.

The HC49SD series is an industry standard crystal package.  This is a low cost, low profile timing option for applications where cost is critical.

The HC49SD is available in tight tolerances and stabilities for demanding applications.  Industrial temperature ranges are also available. With a broad frequency range from 1.8432 MHz to 180.000 MHz, the HC49SD can serve as a low cost solution in virtually any application or market. 

The HC49SD is available in surface mount packaging only. 

The ABLS-27.000MHZ-B2F-T is a 27.000 MHz Fundamental crystal with a 18 pF load capacitance and a frequency tolerance of 50 PPM.