text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1,000
Multiple Of: 1,000
Quantity Web Price
1,000 $0.165
4,000+ $0.157
Total:

$165.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 10MHz
Frequency Tolerance 30ppm
Operating Temp Range -40°C to +85°C
ESR (Equivalent Series Resistance) 60Ω
Insulation Resistance 500Ω
Drive Level 1000µW
Aging (First Year) ±5ppm
Storage Temperatue Range -40°C to +85°C
Dimension L  11.1mm x W  4.83mm
Moisture Sensitivity Level 1
No of Pins 2