text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
100 $0.42
200 $0.325
500 $0.31
1,000 $0.30
2,500+ $0.29
Total:

$300.00

USD
Attributes
Attributes Table
Load Capacitance 18pF
Operating Frequency 22.1184MHz
Frequency Tolerance ±30ppm
Operating Temp Range -40°C to +85°C